33µF radial aluminum electrolytic capacitor, 35V DC rated voltage, 20% tolerance. Features 175mA ripple current, 3µA leakage current, and 500mΩ impedance at 100kHz. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Through-hole mounting with a 5mm diameter and 11.5mm height. Bulk packaged.
United Chemi-Con ELXZ350ELL330MEB5D technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 500mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL330MEB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.