330µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 136mΩ ESR, 68mΩ impedance, and 1.05A ripple current. Rated for 5000 hours at 105°C, with a leakage current of 3µA. Dimensions are 10mm diameter and 16mm height, with a 5mm lead pitch. Through-hole mounting, AEC-Q200 compliant, and RoHS compliant.
United Chemi-Con ELXZ350ELL331MJ16S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 136mR |
| Height | 16mm |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL331MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.