3300µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 30mΩ ESR, 15mΩ impedance, and 3.71A ripple current capability. Operates from -55°C to 105°C with an 8000-hour lifespan. Dimensions are 16mm diameter by 40mm height, with a 7.5mm lead pitch. Through-hole mounting and lead-free construction.
United Chemi-Con ELXZ350ELL332ML40S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 15mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 3uA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.71A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL332ML40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.