United Chemi-Con ELXZ350ELL332MM35S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Impedance | 16mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL332MM35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.