Aluminum electrolytic capacitor with 56µF capacitance and 35V DC rating. Features 20% tolerance, 290mA ripple current, and 500mΩ ESR. Designed for through-hole mounting with a radial package, measuring 6.3mm in diameter and 11.5mm in height. Operates across a -55°C to 105°C temperature range with a 2000-hour lifespan.
United Chemi-Con ELXZ350ELL560MFB5D technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL560MFB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.