560µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 90mΩ ESR, 45mΩ impedance, and 1.44A ripple current. Operates from -55°C to 105°C with a 5000-hour lifespan. AEC-Q200 qualified for automotive applications, with a 3µA leakage current and lead-free, RoHS-compliant construction.
United Chemi-Con ELXZ350ELL561MJ25S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 25mm |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL561MJ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.