680µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 76mΩ ESR, 38mΩ impedance, and 1.66A ripple current. Designed for through-hole mounting with a 5mm lead pitch and 12.5mm diameter. Operates from -55°C to 105°C with a 7000-hour life rating. Compliant with RoHS standards.
United Chemi-Con ELXZ350ELL681MK20S technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 76mR |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL681MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.