Aluminum electrolytic capacitor, 1mF capacitance, 50V DC rated voltage, 20% tolerance. Features 68mR ESR, 34mR impedance, and 2.24A ripple current. Operates from -55°C to 105°C with 8000 hours life. Radial package, 16mm diameter, 25mm height, 7.5mm lead pitch, through-hole mounting.
United Chemi-Con ELXZ500ELL102ML25S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.24A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL102ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
