United Chemi-Con ELXZ500ELL121MJC5S technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL121MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.