Aluminum electrolytic capacitor, 1200µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 16mm diameter, 30mm height, and 7.5mm lead pitch for radial mounting. Offers 2.7A ripple current, 56mΩ ESR, and 28mΩ impedance. Rated for 8000 hours at 105°C, with a leakage current of 3µA and AEC-Q200 compliance.
United Chemi-Con ELXZ500ELL122ML30S technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 30mm |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL122ML30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.