
Aluminum electrolytic capacitor, 1500µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 35mm height. Offers 2.8A ripple current, 50mΩ ESR, and 25mΩ impedance. Rated for 8000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, lead-free, RoHS compliant, and AEC-Q200 qualified.
United Chemi-Con ELXZ500ELL152ML35S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 35mm |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 35mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL152ML35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
