Radial aluminum electrolytic capacitor with 180µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This cylindrical component offers 850mA ripple current, 260mΩ ESR, and 130mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and 10mm diameter, it operates from -55°C to 105°C with a 5000-hour life rating and AEC-Q200 compliance.
United Chemi-Con ELXZ500ELL181MJ16S technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 16mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL181MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.