Radial aluminum electrolytic capacitor, 1800µF capacitance, 50V DC rated voltage, and 20% tolerance. Features 50mΩ ESR, 25mΩ impedance, and 3A ripple current. Operates from -55°C to 105°C with an 8000-hour life rating. Through-hole mounting with a 7.5mm lead pitch, 18mm diameter, and 30mm height.
United Chemi-Con ELXZ500ELL182MM30S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL182MM30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.