560µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features 88mΩ ESR, 44mΩ impedance, and 1.84A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 7000-hour life rating. AEC-Q200 qualified and RoHS compliant.
United Chemi-Con ELXZ500ELL561MK25S technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 88mR |
| Height | 25mm |
| Impedance | 44mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL561MK25S to view detailed technical specifications.
No datasheet is available for this part.