Standard radial aluminum electrolytic capacitor with 68µF capacitance and 50V DC rated voltage. Features 20% tolerance, 6.3mm diameter, 15mm height, and 2.5mm lead pitch. Offers 360mA ripple current, 620mΩ ESR, and 3µA leakage current. Designed for through-hole mounting with a 2000-hour life at 105°C maximum operating temperature.
United Chemi-Con ELXZ500ELL680MF15D technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 620mR |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 310mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL680MF15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.