Aluminum electrolytic capacitor with 330µF capacitance and 63V voltage rating. Features a 20% tolerance, 85mΩ impedance at 100MHz, and 1.29A ripple current capability. This radial component has a 5mm lead pitch, 12.5mm diameter, and 20mm height, designed for through-hole mounting. Operating temperature range is -55°C to 105°C, with a dissipation factor of 8%.
United Chemi-Con ELXZ630ELL331MK20S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 8% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 85mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ630ELL331MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.