United Chemi-Con EMHB101GDA131MLH0S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 17 |
| Length | 18 |
| Polarity | POLARIZED |
| Capacitance | 130 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MHB |
| Height | 16.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMHB101GDA131MLH0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.