This aluminum electrolytic capacitor features a capacitance of 220uF and a DC rated voltage of 80V. It has a polarized design and is suitable for surface mount applications. The capacitor operates within a temperature range of -40 to 125 degrees Celsius. It measures 13.7mm in length and 13mm in width, with a height of 21.5mm.
United Chemi-Con EMHB800ATR221MKN0S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 13.7 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | MHB |
| Height | 21.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMHB800ATR221MKN0S to view detailed technical specifications.
No datasheet is available for this part.