The United Chemi-Con EMHS101ARA151MKG5S is a 150uF aluminum electrolytic capacitor rated for 100VDC with a 20% tolerance. It features a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
United Chemi-Con EMHS101ARA151MKG5S technical specifications.
| Capacitance | 150uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.13Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1030mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 16mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMHS101ARA151MKG5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.