United Chemi-Con EMKB401ADA3R9MJA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 3.9 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | MKB |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMKB401ADA3R9MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.