Aluminum electrolytic capacitor, 4700µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 16mm diameter, 21.5mm height, and cylindrical construction for surface mount applications. Rated for 1.55A ripple current and operates within a temperature range of -40°C to 85°C. Packaged on tape and reel for automated assembly.
United Chemi-Con EMVA100GDA472MLN0S technical specifications.
| Body Diameter | 16mm |
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA100GDA472MLN0S to view detailed technical specifications.
No datasheet is available for this part.