Aluminum electrolytic capacitor with 6800µF capacitance and 10V DC rated voltage. Features 20% tolerance, 1.85A ripple current, and a maximum operating temperature of 85°C. This cylindrical, surface-mount component measures 18mm in diameter and 21.5mm in height, with SMD/SMT terminations. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVA100GDA682MMN0S technical specifications.
| Body Diameter | 18mm |
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Length | 0.85inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.85A |
| Ripple Current (AC) | 1.85A |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA100GDA682MMN0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.