United Chemi-Con EMVA101ADA330MJA0G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| Ripple Current (AC) | 120mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA101ADA330MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.