
United Chemi-Con EMVA101ARA101MKE0S technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 13.5 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Case Code | KE0 |
| Size (mm) | 12.5 X 13.5 |
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 440mA |
| Leakage Current | 300@1MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Alchip™ |
| Special Features | Solvent Resistant |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMVA101ARA101MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.