Surface mount aluminum electrolytic capacitor with 22µF capacitance and 16V DC rating. Features 20% tolerance, 26mA ripple current, and a low leakage current of 3µA. Operates from -40°C to 85°C with a 2000-hour life expectancy. Cylindrical construction with a 4mm diameter and 5.2mm height, packaged in tape and reel.
United Chemi-Con EMVA160ADA220MD55G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 26mA |
| Ripple Current (AC) | 26mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA160ADA220MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.