Surface mount aluminum electrolytic capacitor with 33µF capacitance and 16V DC voltage rating. Features a 20% tolerance, 85°C maximum operating temperature, and 37mA ripple current. This general-purpose component is housed in a cylindrical, radial package measuring 5mm in diameter and 5.2mm in height, suitable for tape and reel packaging.
United Chemi-Con EMVA160ADA330ME55G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 37mA |
| Ripple Current (AC) | 37mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA160ADA330ME55G to view detailed technical specifications.
No datasheet is available for this part.