
Standard aluminum electrolytic capacitor, 680µF capacitance, 16V DC rated voltage, with a 20% tolerance. Features a 380mA ripple current rating and a 2000-hour life at 85°C. This surface mount component has a cylindrical construction with dimensions of 10mm diameter and 10mm height, a 4.5mm lead pitch, and 1.1mm lead diameter. Operates from -40°C to 85°C with a leakage current of 3µA. Packaged in tape and reel.
United Chemi-Con EMVA160ADA681MJA0G technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 380mA |
| Ripple Current (AC) | 380mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA160ADA681MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
