
Aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features 20% tolerance, 60mA ripple current, and a low dissipation factor of 0.16%. Surface mountable cylindrical construction with 6.3mm diameter and 5.2mm height, designed for 2000 hours of operation at 85°C. RoHS compliant and lead-free, packaged in tape and reel.
United Chemi-Con EMVA250ADA470MF55G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA250ADA470MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
