Aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, and 20% tolerance. Features 820mA ripple current at 120kHz, a maximum operating temperature of 85°C, and a lifespan of 2000 hours. Surface mountable with a cylindrical construction, measuring 12.5mm in diameter and 13.5mm in height. Tin contact plating and RoHS compliant.
United Chemi-Con EMVA250ARA102MKE0S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 26% |
| Height | 13.5mm |
| Height - Seated (Max) | 0.532inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 820mA |
| Ripple Current (AC) | 820mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA250ARA102MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
