
Aluminum electrolytic capacitor with 33µF capacitance and 35V DC rated voltage. Features 20% tolerance, 54mA ripple current, and 3µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 5.2mm height, operating from -40°C to 85°C. Offers 2000 hours of life at rated conditions and is RoHS compliant.
United Chemi-Con EMVA350ADA330MF55G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 54mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA350ADA330MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.