Aluminum electrolytic capacitor with 47µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This standard series component offers a 64mA ripple current rating and a 2000-hour life at 85°C. Designed for surface mount applications, it has a cylindrical construction with dimensions of 6.3mm diameter and 5.7mm height. The component is RoHS compliant and supplied in tape and reel packaging.
United Chemi-Con EMVA350ADA470MF60G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 64mA |
| Ripple Current (AC) | 64mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA350ADA470MF60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.