Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.2mm) SMD 7.032 Ohm 54mA 2000h 85°C T/R
United Chemi-Con EMVA350ARA330MF55S technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 7.032Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 54mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMVA350ARA330MF55S to view detailed technical specifications.
No datasheet is available for this part.