
United Chemi-Con EMVA350ARA471MKE0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.22% |
| Height - Seated (Max) | 0.532inch |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA350ARA471MKE0S to view detailed technical specifications.
No datasheet is available for this part.