United Chemi-Con EMVA630ADA101MJA0G technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Alchip™ |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMVA630ADA101MJA0G to view detailed technical specifications.
No datasheet is available for this part.