
Aluminum electrolytic capacitor with 33µF capacitance and 63V DC rated voltage. Features 20% tolerance, 110mA ripple current, and an 85°C maximum operating temperature. This surface mount component has a cylindrical construction with an 8mm diameter and 10mm height, packaged in tape and reel. RoHS compliant and lead-free.
United Chemi-Con EMVA630ADA330MHA0G technical specifications.
| Body Height | 10mm |
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| Ripple Current (AC) | 110mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA630ADA330MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
