
68µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a 170mA ripple current rating and a 2000-hour lifespan at 85°C. Surface mountable with SMD/SMT terminations, housed in a 10mm diameter, 10mm height cylindrical package. RoHS compliant and lead-free.
United Chemi-Con EMVA630ADA680MJA0G technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| Ripple Current (AC) | 170mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA630ADA680MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
