
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 55mA ripple current, and a 5mm diameter by 5.2mm height cylindrical construction. Operates from -40°C to 85°C with a 2000-hour life expectancy. Supplied in tape and reel packaging.
United Chemi-Con EMVA6R3ADA101ME55G technical specifications.
| Body Diameter | 5mm |
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3ADA101ME55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
