Aluminum electrolytic capacitor with 1500µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 480mA ripple current, and a low leakage current of 3µA. Designed for surface mount applications with a 10mm diameter and 10mm height, operating from -40°C to 85°C. Offers a lifespan of 2000 hours and is RoHS compliant. Packaged in tape and reel.
United Chemi-Con EMVA6R3ADA152MJA0G technical specifications.
| Body Diameter | 10mm |
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 480mA |
| Ripple Current (AC) | 480mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3ADA152MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.