
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This cylindrical component offers a ripple current of 88mA at 85°C and a rated life of 2000 hours. Dimensions are 6.3mm diameter and 5.2mm height, with a 1.9mm lead pitch. It operates from -40°C to 85°C and is RoHS compliant.
United Chemi-Con EMVA6R3ADA221MF55G technical specifications.
| Body Diameter | 6.3mm |
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 80mA |
| Ripple Current (AC) | 88mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3ADA221MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
