
Aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage, offering 20% tolerance. Features a cylindrical construction with a 6.3mm diameter and 7.7mm height, designed for surface mount applications with SMD/SMT termination. Operates within a temperature range of -40°C to 85°C, rated for 2000 hours of life at 85°C. Includes a ripple current capability of 135mA and a low leakage current of 3µA. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVA6R3ADA331MF80G technical specifications.
| Body Diameter | 6.3mm |
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 135mA |
| Ripple Current (AC) | 135mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3ADA331MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
