680µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 290mA ripple current rating and a 2000-hour life at 85°C. Surface mountable in an 8 x 10mm cylindrical radial package with 3.1mm lead pitch. Operates from -40°C to 85°C with low leakage current of 3µA. Lead-free and RoHS compliant, supplied on tape and reel.
United Chemi-Con EMVA6R3ADA681MHA0G technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3ADA681MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
