
Aluminum electrolytic capacitor with 3300µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This surface mount component offers a 1A ripple current capability and operates within a -40°C to 85°C temperature range. Its cylindrical construction measures 12.5mm in diameter and 16mm in height, with tin contact plating. Designed for tape and reel packaging, it is RoHS compliant.
United Chemi-Con EMVA6R3ARA332MKG5S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 42% |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3ARA332MKG5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
