United Chemi-Con EMVA6R3GDA103MMN0S technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3GDA103MMN0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.