
Aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 1.75A ripple current capability, and a maximum operating temperature of 85°C. Cylindrical construction with a 16mm diameter and 21.5mm height, designed for surface mount applications. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVA6R3GDA682MLN0S technical specifications.
| Body Diameter | 16mm |
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.75A |
| Ripple Current (AC) | 1.75A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA6R3GDA682MLN0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.