
Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, 20% tolerance. Features 410mA ripple current, 3µA leakage current, and a 2000-hour life at 105°C. Surface mount radial construction with 10mm diameter and 10mm height, 4.5mm lead pitch. Operates from -40°C to 105°C, RoHS compliant, and supplied on tape and reel.
United Chemi-Con EMVE100ADA102MJA0G technical specifications.
| Body Diameter | 10mm |
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 410mA |
| Ripple Current (AC) | 410mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE100ADA102MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
