
Surface mount aluminum electrolytic capacitor with 150µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This cylindrical component offers a ripple current of 100mA and operates across a temperature range of -40°C to 105°C. Its dimensions are 6.3mm diameter and 7.7mm height, packaged in tape and reel for automated assembly.
United Chemi-Con EMVE100ADA151MF80G technical specifications.
| Body Diameter | 6.3mm |
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 100mA |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE100ADA151MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.