220µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and cylindrical construction for surface mount applications. Rated for 120mA ripple current and operates from -40°C to 105°C. Packaged in tape and reel, this RoHS compliant component offers a lifespan of 1000 hours.
United Chemi-Con EMVE100ADA221MF80G technical specifications.
| Body Diameter | 6.3mm |
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| Ripple Current (AC) | 120mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE100ADA221MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.