33µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 5.2mm height cylindrical construction for surface mount applications. Offers a ripple current of 34mA, leakage current of 3µA, and a lifespan of 1000 hours at 105°C. Operating temperature range is -40°C to 105°C. Packaged in tape and reel, this RoHS compliant component is lead-free.
United Chemi-Con EMVE100ADA330ME55G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 34mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE100ADA330ME55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.