Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a cylindrical, surface mount construction with SMD/SMT termination, measuring 8mm in diameter and 10mm in height. Operates within a temperature range of -40°C to 105°C, offering a ripple current of 290mA and packaged in tape and reel.
United Chemi-Con EMVE100ADA331MHA0G technical specifications.
| Body Diameter | 8mm |
| Body Height | 10mm |
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 290mA |
| Ripple Current (AC) | 390mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE100ADA331MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
