
Aluminum electrolytic capacitor with 47µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This surface mount component offers a 48mA ripple current rating and operates across a -40°C to 105°C temperature range. Its cylindrical construction measures 6.3mm in diameter and 5.2mm in height, packaged in tape and reel for automated assembly. Designed for automotive applications, it provides 1000 hours of reliability at its maximum temperature.
United Chemi-Con EMVE100ADA470MF55G technical specifications.
| Body Diameter | 6.3mm |
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 48mA |
| Ripple Current (AC) | 48mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE100ADA470MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.